807-034-460-208

Heilind Number:EDA807-034-460-208
Manufacturer:EDAC
Manufacturer Number:807-034-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-460-208

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the rigorous demands of industrial applications. This connector, with a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensures reliable and efficient connectivity in even the most extreme environments. With two rows of contact positions, each crafted from durable Copper Alloy, this connector offers exceptional conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation on PCBs. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is perfect for critical systems where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for your next project.