807-034-460-212

Heilind Number:EDA807-034-460-212
Manufacturer:EDAC
Manufacturer Number:807-034-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-460-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for high-performance PCB connections. This connector, designed for industrial applications, boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a double row configuration and 34 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures reliable and efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for secure installation. Elevate your PCB connectivity with our High Temp Card Edge Connector.