807-034-500-201

Heilind Number:EDA807-034-500-201
Manufacturer:EDAC
Manufacturer Number:807-034-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-500-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-500-201

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in a vibrant green color. Designed for optimal performance, it boasts a 5A amperage rating and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of contacts crafted from Copper Alloy, it offers reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, making it ideal for various electronic applications. With 34 positions, it ensures ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component.