807-034-500-203

Heilind Number:EDA807-034-500-203
Manufacturer:EDAC
Manufacturer Number:807-034-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-500-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-500-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 34 positions and a .156-inch pitch, it offers ample connectivity for various applications. The straight mount orientation and .2-inch row spacing provide easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial and commercial settings. Elevate your connectivity solutions with this essential component.