807-034-500-208

Heilind Number:EDA807-034-500-208
Manufacturer:EDAC
Manufacturer Number:807-034-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-500-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-500-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Its durable construction, featuring UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensures reliable performance even in demanding environments. With two rows of 34 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this green-colored connector for secure and efficient board-to-board connections.