807-034-500-212

Heilind Number:EDA807-034-500-212
Manufacturer:EDAC
Manufacturer Number:807-034-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-500-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-500-212

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green color. With a double row configuration and 34 positions, it offers ample connectivity options for your PCB layout. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration into your design. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Whether for industrial machinery or telecommunications equipment, this connector is an essential component for achieving high-performance board-to-board connections.