807-034-501-101

Heilind Number:EDA807-034-501-101
Manufacturer:EDAC
Manufacturer Number:807-034-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-501-101

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for durability and performance, this connector features a single row with 34 positions, ensuring seamless integration in your circuit board setup. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees reliable operation even in the most demanding environments. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for applications where heat and power management are crucial. The green color coding not only adds a touch of visual distinction but also signifies compliance with industry standards. Its straight mount orientation and .156-inch pitch offer easy installation, while the .2-inch row spacing allows for efficient board-to-board connectivity. Elevate your PCB assembly with this essential component, a must-have in your connector arsenal.