807-034-501-102

Heilind Number:EDA807-034-501-102
Manufacturer:EDAC
Manufacturer Number:807-034-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-501-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector ensures reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees safety and longevity. With a single row and 34 positions, it offers seamless PCB-to-PCB connections. The copper alloy contact material and .156-inch pitch facilitate efficient data transfer, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Explore our range of high-quality connectors for your connectivity needs.