807-034-501-103

Heilind Number:EDA807-034-501-103
Manufacturer:EDAC
Manufacturer Number:807-034-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-501-103

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector is built to handle demanding environments, with a housing made of UL 94V-0 Diallyl Phthalate. With a straight mount orientation and a pitch of .156 inches, it ensures a secure and stable connection. The Copper Alloy contact material guarantees reliable conductivity, while the 34 positions cater to versatile applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Trust in its quality and efficiency for seamless board-to-board connections.