807-034-501-107

Heilind Number:EDA807-034-501-107
Manufacturer:EDAC
Manufacturer Number:807-034-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-501-107

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the 5A amperage rating supports high power applications. With 34 positions available, you have ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation for easy installation and secure connections. Explore the full range of connectors in our product line for all your PCB assembly needs.