807-034-501-108

Heilind Number:EDA807-034-501-108
Manufacturer:EDAC
Manufacturer Number:807-034-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-501-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 34 positions, allowing for seamless board-to-board connections. With a 5A amperage and durable UL 94V-0 Diallyl Phthalate housing material, it ensures stable and secure contact. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity with this essential component from our extensive lineup.