807-034-501-112

Heilind Number:EDA807-034-501-112
Manufacturer:EDAC
Manufacturer Number:807-034-501-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-501-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-501-112

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row layout and 34 positions, it provides ample connectivity for your circuitry. The Copper Alloy contacts and .156-inch pitch guarantee efficient signal transmission, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure and seamless board-to-board connections. Elevate your PCB design with this essential component.