807-034-505-102

Heilind Number:EDA807-034-505-102
Manufacturer:EDAC
Manufacturer Number:807-034-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-505-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant shade of green. Designed for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal performance in high-temperature environments. With a single row layout, it offers easy installation and efficient signal transmission for up to 34 positions. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration into your system. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic setup requiring secure board-to-board connections. Dive into our vast selection of connectors to explore more options for your project.