807-034-505-103

Heilind Number:EDA807-034-505-103
Manufacturer:EDAC
Manufacturer Number:807-034-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-505-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 34 positions and a pitch of .156 inches. The durable housing, made from UL 94V-0 Diallyl Phthalate, ensures safety and longevity. With Copper Alloy contacts and a 5A amperage rating, it guarantees efficient power transmission. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Explore its full capabilities in our Board To Board PCB Connectors range.