807-034-505-107

Heilind Number:EDA807-034-505-107
Manufacturer:EDAC
Manufacturer Number:807-034-505-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-505-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-505-107

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector. Designed for seamless integration, this durable connector features a single row with 34 positions, perfect for high-density applications. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust performance even in extreme temperatures, ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment on your PCB. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a splash of style to your design. Trust in this connector for a secure and efficient board-to-board connection in your electronic projects.