807-034-505-108

Heilind Number:EDA807-034-505-108
Manufacturer:EDAC
Manufacturer Number:807-034-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-505-108

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for efficient board-to-board connections. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With a single row layout and 34 copper alloy contact positions, it offers reliable performance for various applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while a straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Elevate your connectivity solutions with this essential component.