807-034-505-112

Heilind Number:EDA807-034-505-112
Manufacturer:EDAC
Manufacturer Number:807-034-505-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-505-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-505-112

Detailed Description

Enhance your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for efficient power transmission, it features a single row with 34 positions, ensuring reliable performance in demanding PCB applications. The housing, made of UL 94V-0 rated Diallyl Phthalate in a vibrant green hue, guarantees optimal safety and durability. With a contact material of Copper Alloy, it offers superior conductivity while operating at an amperage of 5A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Engineered for versatility, this connector boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Elevate your connectivity setup with this essential component.