807-034-520-208

Heilind Number:EDA807-034-520-208
Manufacturer:EDAC
Manufacturer Number:807-034-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-520-208

Detailed Description

Enhance your high-temperature applications with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring optimal performance even in challenging environments. With a straight mount orientation and a pitch of .156 inches, it offers easy and secure installation on your PCB. Its dual-row design with 34 positions allows for efficient connectivity, while its 5A amperage rating guarantees seamless power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your board-to-board PCB connections, delivering uncompromising quality and functionality. Elevate your electronic designs with this essential component.