807-034-520-212

Heilind Number:EDA807-034-520-212
Manufacturer:EDAC
Manufacturer Number:807-034-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-520-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for robust performance, it features a vibrant green color and is capable of handling up to 5 A of power. Crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows of contact points made from Copper Alloy, it offers reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 34 positions cater to versatile usage. Perfect for straight mounting orientation, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.