807-034-521-101

Heilind Number:EDA807-034-521-101
Manufacturer:EDAC
Manufacturer Number:807-034-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 34 positions, perfect for streamlined board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation ensures easy installation. Upgrade your electronic assemblies with this essential component, a standout in our extensive range of connectors.