807-034-521-102

Heilind Number:EDA807-034-521-102
Manufacturer:EDAC
Manufacturer Number:807-034-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With an amperage rating of 5A, it ensures efficient power transmission while its copper alloy contacts guarantee secure and stable connections. The single-row design with 34 positions and a pitch of .156 inches offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial settings. Whether you're working on PCBs or board-to-board connections, this connector's straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.