807-034-521-103

Heilind Number:EDA807-034-521-103
Manufacturer:EDAC
Manufacturer Number:807-034-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 34 positions, each crafted with Copper Alloy contact material for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection. With a 5A amperage rating and operating temperature range of -40 to 105°C, it guarantees stable functionality. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Ideal for PCB applications, this connector is a crucial component in maintaining seamless board-to-board connectivity. Elevate your electronic systems with this essential connector, ensuring efficiency and reliability even in demanding industrial settings.