807-034-521-104

Heilind Number:EDA807-034-521-104
Manufacturer:EDAC
Manufacturer Number:807-034-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-521-104

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant Green color, this connector offers a seamless fit for your PCB assembly. With a robust amperage rating of 5A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power delivery. Its single-row design with 34 positions and a pitch of .156 inches allows for efficient board-to-board connections. Crafted with Copper Alloy contacts, it guarantees secure and low-resistance contact points. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for exceptional quality and performance in your electronic projects.