807-034-521-112

Heilind Number:EDA807-034-521-112
Manufacturer:EDAC
Manufacturer Number:807-034-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-521-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, it not only stands out visually but also offers a reliable 5A amperage for seamless power transfer. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures enhanced safety and durability. Featuring a single row with 34 copper alloy contacts, each with a pitch of .156 inches, it guarantees precise and stable connections. The .2-inch row spacing allows for efficient PCB integration. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this high-quality connector for your connectivity needs.