807-034-522-201

Heilind Number:EDA807-034-522-201
Manufacturer:EDAC
Manufacturer Number:807-034-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-522-201

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, engineered for optimal performance in demanding environments. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability and safety. With two rows of 34 copper alloy contacts, it offers secure and efficient board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the field of electronics and beyond. Elevate your connectivity with this essential component.