807-034-522-202

Heilind Number:EDA807-034-522-202
Manufacturer:EDAC
Manufacturer Number:807-034-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green color. With a double row configuration and a total of 34 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Stay ahead in your PCB design with this essential component.