807-034-522-203

Heilind Number:EDA807-034-522-203
Manufacturer:EDAC
Manufacturer Number:807-034-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-522-203

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a durable housing crafted from UL 94V-0 Diallyl Phthalate. Designed for efficiency, it boasts two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart. With a total of 34 positions, it offers ample connectivity options for your PCB setup. Its straight mount orientation ensures a secure fit, while its impressive 5A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of high-quality connectors for seamless board-to-board PCB connections.