807-034-522-208

Heilind Number:EDA807-034-522-208
Manufacturer:EDAC
Manufacturer Number:807-034-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-522-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector boasts a 5A amperage and features a housing crafted from UL 94V-0 Diallyl Phthalate for reliable performance in extreme temperatures. With two rows and 34 positions, it offers ample connectivity options, and its copper alloy contact material ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation suits a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for your PCB connections.