807-034-522-212

Heilind Number:EDA807-034-522-212
Manufacturer:EDAC
Manufacturer Number:807-034-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-522-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance even in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a robust amperage rating of 5 A, you can trust in its reliable power delivery. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure seamless connectivity. Boasting 34 positions, this connector offers ample room for your PCB connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Perfect for board-to-board PCB connections, this Card Edge Connector is a must-have for any electronics project.