807-034-524-202

Heilind Number:EDA807-034-524-202
Manufacturer:EDAC
Manufacturer Number:807-034-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-524-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-524-202

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector not only adds functionality but also stands out visually. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in high-temperature environments. Its dual-row design, with a total of 34 positions, allows for efficient signal transmission. The Copper Alloy contact material guarantees durability and optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise connectivity is achieved. Its straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality for seamless board-to-board connections.