807-034-524-203

Heilind Number:EDA807-034-524-203
Manufacturer:EDAC
Manufacturer Number:807-034-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-524-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-524-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of contact points made from high-quality Copper Alloy, it guarantees reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 34 available positions cater to a wide range of connectivity needs. Whether for industrial or commercial use, its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your high-temp connectivity requirements. Trust in its performance for seamless data and power transmission in your electronic systems.