807-034-524-208

Heilind Number:EDA807-034-524-208
Manufacturer:EDAC
Manufacturer Number:807-034-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-524-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-524-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and high performance. Featuring a vibrant green casing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows of 34 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Whether you're working on industrial machinery or consumer electronics, this connector, with a 5A amperage rating, guarantees stable power delivery. Its straight mount orientation simplifies installation, making it a perfect choice for board-to-board PCB connections. Elevate your design with this essential component, a must-have in any engineer's toolkit.