807-034-524-212

Heilind Number:EDA807-034-524-212
Manufacturer:EDAC
Manufacturer Number:807-034-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-524-212

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a robust amperage rating of 5 A, it ensures reliable power transmission in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches with a row spacing of .2 inches, it offers seamless signal transfer across 34 positions. The straight mount orientation guarantees easy installation on your board, while its wide operating temperature range of -40 to 105 °C makes it suitable for varied industrial applications. Elevate your PCB connectivity with this essential component.