807-034-525-101

Heilind Number:EDA807-034-525-101
Manufacturer:EDAC
Manufacturer Number:807-034-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-525-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout boasting 34 positions, it offers seamless connectivity for your electronic systems. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted choice for industrial applications. Its straight mount orientation simplifies installation, while its 5A amperage rating is suitable for power-hungry devices. Upgrade your PCB designs with this essential component, perfect for Board to Board connections in various projects.