807-034-525-102

Heilind Number:EDA807-034-525-102
Manufacturer:EDAC
Manufacturer Number:807-034-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-525-102

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 34 positions, each crafted from durable copper alloy for reliable power transmission. The UL 94V-0 Diallyl Phthalate housing ensures safe and secure mounting, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding industrial applications. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with this essential component.