807-034-525-103

Heilind Number:EDA807-034-525-103
Manufacturer:EDAC
Manufacturer Number:807-034-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-525-103

Detailed Description

Enhance connectivity on your PCB with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for 34 positions in a single row. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-temperature environments ranging from -40 to 105°C. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. Whether for industrial or consumer electronics, this green-colored connector, featuring a straight mount orientation, guarantees secure and efficient board-to-board connectivity. Trust in its quality for your next project.