807-034-525-104

Heilind Number:EDA807-034-525-104
Manufacturer:EDAC
Manufacturer Number:807-034-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-525-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 34 positions and a .156-inch pitch. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and efficient power transfer, supporting up to 5A of current. The straight mount orientation and .2-inch row spacing offer easy installation on PCBs, ideal for board-to-board connections. With an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh conditions. Suitable for various applications, this connector is a valuable component for your electronic projects.