807-034-525-112

Heilind Number:EDA807-034-525-112
Manufacturer:EDAC
Manufacturer Number:807-034-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-525-112

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row layout with 34 positions, making it perfect for a variety of applications. With a robust housing constructed from UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, it offers reliable power delivery at amperages up to 5 A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Whether you're working on industrial machinery or electronic devices, our Card Edge Connector is the ideal choice for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.