807-034-527-101

Heilind Number:EDA807-034-527-101
Manufacturer:EDAC
Manufacturer Number:807-034-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-527-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 34 positions with a pitch of .156 inches, ensuring precise and reliable connections. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior heat resistance and durability. Crafted with copper alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5A. Its straight mount orientation and row spacing of .2 inches make it easy to integrate seamlessly into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Upgrade your PCB setup with this high-performance connector and experience seamless connectivity like never before.