807-034-527-102

Heilind Number:EDA807-034-527-102
Manufacturer:EDAC
Manufacturer Number:807-034-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-527-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a vibrant green design, this connector ensures seamless power transfer with an amperage capacity of 5 A. Crafted from UL 94V-0 Diallyl Phthalate for utmost durability, it boasts a single row with 34 positions for versatile connectivity. The high-performance Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it an essential component for your electronic projects. Explore our extensive range of PCB connectors for all your connectivity needs.