807-034-527-103

Heilind Number:EDA807-034-527-103
Manufacturer:EDAC
Manufacturer Number:807-034-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-527-103

Detailed Description

Upgrade your high-temp card edge connection with our advanced green connector. Designed for seamless integration, this connector features a single row of 34 positions, ensuring efficient data transfer. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its straight mount orientation makes installation a breeze, perfect for demanding applications. Trust in our connector for seamless board-to-board connections, meeting your connectivity needs with uncompromising quality. Elevate your electronic projects with this essential component.