807-034-527-107

Heilind Number:EDA807-034-527-107
Manufacturer:EDAC
Manufacturer Number:807-034-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-527-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 34 positions and a pitch of .156 inches, ensuring seamless integration on your board. With a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts, it guarantees long-term stability and conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Perfect for various applications, this connector is a must-have for efficient board-to-board connections.