807-034-527-108

Heilind Number:EDA807-034-527-108
Manufacturer:EDAC
Manufacturer Number:807-034-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-527-108

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for high performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a single row and 34 positions, it offers reliable power delivery with a 5 A amperage rating. The contact material is made from Copper Alloy for optimal conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Perfect for board-to-board connections, it guarantees secure and stable performance in various electronic applications. Upgrade your setup with this essential component for seamless connectivity.