807-034-527-112

Heilind Number:EDA807-034-527-112
Manufacturer:EDAC
Manufacturer Number:807-034-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-527-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With 34 positions and a pitch of .156 inches, it facilitates seamless PCB-to-PCB connections. The contact material, Copper Alloy, guarantees efficient transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is crucial. Upgrade your connectivity solutions with this robust Card Edge Connector.