807-034-531-103

Heilind Number:EDA807-034-531-103
Manufacturer:EDAC
Manufacturer Number:807-034-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-531-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures secure and durable operation. With a single row design and a pitch of .156 inches, it offers efficient signal transmission for your applications. The 34 copper alloy contacts provide excellent conductivity, while the 5A amperage rating guarantees stable power delivery. Suitable for a wide range of industrial settings, this connector can withstand temperatures ranging from -40 to 105°C. Trust in its straight mount orientation and precise .2-inch row spacing for seamless integration into your PCB setup. Elevate your connectivity solutions with this essential component.