807-034-531-112

Heilind Number:EDA807-034-531-112
Manufacturer:EDAC
Manufacturer Number:807-034-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-531-112

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for durable performance in demanding environments. Sporting a vibrant green hue, this connector boasts a single row of 34 positions, perfect for streamlined installations. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.