807-034-540-202

Heilind Number:EDA807-034-540-202
Manufacturer:EDAC
Manufacturer Number:807-034-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-540-202

Detailed Description

Enhance your circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, you can achieve seamless board-to-board connections. Featuring 34 positions and a straight mount orientation, it offers versatility in various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding applications. Elevate your assembly process with this essential component from our range of quality connectors.