807-034-540-204

Heilind Number:EDA807-034-540-204
Manufacturer:EDAC
Manufacturer Number:807-034-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-540-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board connections in demanding environments. With a rugged UL 94V-0 Diallyl Phthalate housing, this green connector ensures superior performance even in high-temperature settings, ranging from -40 to 105°C. Featuring two rows of precision-machined Copper Alloy contacts, each with 34 positions spaced at .156 inches, it guarantees secure and efficient connectivity. The straight mount orientation and .2-inch row spacing further enhance ease of installation. Operating at a maximum amperage of 5A, this connector is ideal for various industrial applications where durability and performance are paramount. Trust in this essential component for seamless and dependable PCB connectivity.