807-034-540-207

Heilind Number:EDA807-034-540-207
Manufacturer:EDAC
Manufacturer Number:807-034-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliable performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contact points made of Copper Alloy, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, offering ample connectivity options for your application. Designed for straight mount orientation, it is suitable for a wide range of PCB configurations. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.