807-034-540-208

Heilind Number:EDA807-034-540-208
Manufacturer:EDAC
Manufacturer Number:807-034-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-034-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-034-540-208

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, it offers enhanced conductivity and stability for your electronic connections. The .156-inch pitch and .2-inch row spacing, coupled with 34 positions, provide ample room for seamless board-to-board integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Say goodbye to connectivity issues with this high-performance connector at your disposal.